PB Fastener S47040X15 Zinc Plated Steel M/F Spacers M4 x 15mm Pack Of 10

Image Representative of Range

PB Fastener S47040X15 Zinc Plated Steel M/F Spacers M4 x 15mm Pack Of 10

MPN
S47040X15
Brand
PB Fastener
EAN-13
4016138282665
Order Code
49-0951
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
322 in stock, despatched in 4 working days

These Zinc Plated Steel M/F Spacers M4 x 15mm from PB Fastener & Components are 15mm long, hexagonal, M4 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 8mm external male thread and 1x 9mm internal female thread at each end, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.


  • M4 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S47040X15
Body Length 15mm
External Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot