PB Fastener S57040X40 Zinc Plated Steel F/F Spacers M4 x 40mm Pack Of 10

MPN
S57040X40
Brand
PB Fastener
EAN-13
4016138282290
Order Code
49-0946
Country of Origin
Germany
  • Quickly find another product in this range by Body Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.81
10+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

These Zinc Plated Steel F/F Spacers M4 x 40mm from PB Fastener & Components are 40mm long, hexagonal, M4 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M4 thread size
  • M4 x 9mm internal thread
  • Pack of 10
  • Manufacturer's part S57040X40
Type Hexagonal threaded: F-F
Body Length 40mm
External Width 7mm
Material Zinc plated steel
Thread Size M4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot