PB Fastener 254-0001-000 Canoe Clip 14 x 4.7 x 15 x 2.2mm - Black

Order Code:

49-0883

Brand: PB Fastener MPN: 254-0001-000 EAN-13: 2050000178399
Qty Unit Price (Ex VAT)
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,385 in stock, despatched in 4 working days

This Black Canoe Clip 14 x 4.7 x 15 x 2.2mm from PB Fastener is an economical way of securely holding two or more lightweight panels together with ease - simply apply thumb pressure.

Designed to work the same way as a rivet or screw, this clip is effective for securing a number of different materials such as metal and plastic, providing a neat finish to the material/panel surface.


  • Black colour
  • Grained head surface
  • 4.8mm hole diameter
  • Polyamide (PA) material
  • Manufacturer's part 254-0001-000
Material PA
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot