PB Fastener Canoe Clips - Black or Natural

PB Fastener Brand: PB Fastener

These Canoe Clips from PB Fastener & Components are an economical way of securely holding two or more lightweight panels together with ease - simply apply thumb pressure.

Designed to work the same way as a rivet or screw, these clips are effective for securing a number of different materials such as metal and plastic, providing a neat finish to the material/panel surface.

  • Available with 3.5 to 7mm hole diameters
  • Natural or black colour
  • Polyamide (PA) material
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Quantity
PB Fastener 354-0824-000 Canoe Clip 10.3 x 3.2 x 11.1 x 2.5mm - Natural
PB Fastener 354-0824-000 Canoe Clip 10.3 x 3.2 x 11.1 x 2.5mm - Natural
Standard range
Order code: 49-0881
MPN: 354-0824-000

Despatched within 4 working days - 2,852 in stock
100+ £0.051
Price per unit Ex VAT
Ecru Canoe Clip PA 1
PB Fastener 254-0001-000 Canoe Clip 14 x 4.7 x 15 x 2.2mm - Black
PB Fastener 254-0001-000 Canoe Clip 14 x 4.7 x 15 x 2.2mm - Black
Standard range
Order code: 49-0883
MPN: 254-0001-000

Despatched within 4 working days - 1,065 in stock
100+ £0.072
Price per unit Ex VAT
Black Canoe Clip PA 1

Trustpilot