PB Fastener 301-9124-1010 R-LOK Plastic Blind Rivets 1.5-4.5mm

Order Code:

49-0855

Brand: PB Fastener MPN: 301-9124-1010 EAN-13: 2050000162480
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
566 in stock, despatched in 4 working days

This R-Lok Plastic Blind Rivet 1.5-4.5mm from PB Fastener & Components has been designed not to cause damage to the finished surface, and remains very easy to set via a standard riveting tool.


  • Quick and easy
  • Non-conductive
  • Non-corrosive
  • 1.5 - 4.5mm sheet size
  • 5mm hole diameter
  • Black colour
  • Manufacturer's part 301-9124-1010
Type Blind
Rivet Diameter 5mm
Rivet Length 4.5mm
Material Plastic
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot