PB Fastener 449.06.15 PCB Spacer 15mm

PB Fastener 449.06.15 PCB Spacer 15mm

MPN
449.06.15
Brand
PB Fastener
Order Code
49-0819

Discontinued


This PCB Spacer from PB Fastener & Components has been designed for a 4mm PCB hole and is equipped with a 15mm spacer body. Manufactured using a durable, lightweight plastic which provides a strong dependable grip, secured by means of a self-tapping screw


  • White colour
  • 1.6mm PCB thickness
  • M3 thread
  • Ideal for PCB's
  • Plastic material
  • Manufacturer's part 449.06.15
Type PCB spacer
Between Board Height 15
Material Plastic
Mounting Hole Diameter 4mm
Effective Height 15mm

Trustpilot