PB Fastener 100481 Black Conical Rubber Foot M6 17mm

Image Representative of Range

PB Fastener 100481 Black Conical Rubber Foot M6 17mm

MPN
100481
Brand
PB Fastener
Order Code
49-0791
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

This black conical rubber foot M6 17mm from PB Fastener & Components can be screwed on easily without the requirement for a fitting tool. Designed with a non-slip rubber foot which absorbs vibrations, while at the same protecting surfaces/floors from scratches and damage, therefore making it ideal when fitted to machinery or furniture (cabinet, chair or table).


  • Black colour
  • M6 thread size
  • NR material
  • 17mm rubber foot depth
  • Manufacturer's part 100481
Type Buffer
Material Rubber
Pack Size 1
Shape Cylindrical
Size 17 x 6mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot