PB Fastener Black Rubber Feet

PB Fastener Brand: PB Fastener

These black rubber feet from PB Fastener & Components can be screwed on easily without the requirement for a fitting tool. Designed with a non-slip rubber feet which absorbs vibrations, while at the same protecting surfaces/floors from scratches and damage, therefore making them ideal when fitted to machinery or furniture (cabinet, chair or table).

  • Black colour
  • NR material
  • Available in either conical or cylindrical form
  • Available in M4/M6 thread sizes
  • Available with various rubber depths
Description Image Product Buy Pricing (Ex VAT) Material Pack Size Shape Size Type Colour
PB Fastener 110077 Black Conical Rubber Foot M4 6mm
PB Fastener 110077 Black Conical Rubber Foot M4 6mm
Standard range
Order code: 49-0790
MPN: 110077

Despatched same day - 522 in stockFurther 1,449 despatched in 4 working days
10+ £2.00
100+ £1.83
Price per unit Ex VAT
Rubber 1 Cylindrical 6 x 4mm Buffer Black
PB Fastener 110484 Black Cylinder Rubber Foot M4 10mm
PB Fastener 110484 Black Cylinder Rubber Foot M4 10mm
Standard range
Order code: 49-0788
MPN: 110484

Despatched within 4 working days - 849 in stock
10+ £0.788
Price per unit Ex VAT
NR Buffer Black
PB Fastener 110718 Black Cylinder Rubber Foot M4 15mm
PB Fastener 110718 Black Cylinder Rubber Foot M4 15mm
Standard range
Order code: 49-0789
MPN: 110718

Despatched within 4 working days - 122 in stock
5+ £0.995
Price per unit Ex VAT
NR Buffer Black
PB Fastener 100481 Black Conical Rubber Foot M6 17mm
PB Fastener 100481 Black Conical Rubber Foot M6 17mm
Standard range
Order code: 49-0791
MPN: 100481

Despatched within 4 working days - 86 in stock
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit Ex VAT
Rubber 1 Cylindrical 17 x 6mm Buffer Black

Trustpilot