PB Fastener 354-9065-0010 Pine Tree Clip 1 - 19.5mm

Order Code:

49-0787

Brand: PB Fastener MPN: 354-9065-0010 EAN-13: 2050001232304
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 in stock, despatched in 4 working days

This Black Pine Tree Clip 1 - 19.5mm from PB Fastener & Componets is the perfect aid for simple, fast secure attachments of plates and panels without the requirement of nuts, screws or locking washers. Manufactured with a flanged shaft that allows the clip to be assembled and disassembled without becoming deformed.


  • 1 - 19.5mm sheet size
  • 6.4mm hole diameter
  • Non-corrosive
  • Non-conductive
  • Plastic material
  • Lightweight
  • Manufacturer's part 354-9065-0010
Type Pine tree clip
Diameter 6.4mm
Length 32.5mm
Panel Cutout Dimensions 6.4mm
Colour Black
Material Plastic
Panel Thickness 1 to 19.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot