PB Fastener Pine Tree Clips - Black

PB Fastener Brand: PB Fastener

These Black Pine Tree Clips from PB Fastener & Componets are the perfect aid for simple, fast secure attachments of plates and panels without requiring nuts, screws or locking washers. Manufactured with a flanged shaft that allows the clips to be assembled and disassembled without becoming deformed.

  • Black colour
  • Non-corrosive
  • Non-conductive
  • Plastic material
  • Available with 3 - 7.9mm hole diameters
Description Image Product Buy Pricing (Ex VAT) Diameter Length Panel Cutout Dimensions Panel Thickness Type Colour Material
PB Fastener 354-9097-0010 Pine Tree Clip 0.6 - 13mm
PB Fastener 354-9097-0010 Pine Tree Clip 0.6 - 13mm
Order code: 49-0783
MPN: 354-9097-0010
10+ £0.436
100+ £0.401
Price per unit Ex VAT
7.9mm 25.4mm 7.9mm 0.6 to 13mm Pine tree clip Black Plastic
PB Fastener 354-9065-0010 Pine Tree Clip 1 - 19.5mm
PB Fastener 354-9065-0010 Pine Tree Clip 1 - 19.5mm
Order code: 49-0787
MPN: 354-9065-0010
50+ £0.143
Price per unit Ex VAT
6.4mm 32.5mm 6.4mm 1 to 19.5mm Pine tree clip Black Plastic
PB Fastener 354-9052-0010 Pine Tree Clip 1.8 - 5mm
PB Fastener 354-9052-0010 Pine Tree Clip 1.8 - 5mm
Standard range
Order code: 49-0784
MPN: 354-9052-0010

Despatched within 4 working days - 3,327 in stock
25+ £0.199
Price per unit Ex VAT
3mm 11.3mm 3mm 1.8 to 5mm Pine tree clip Black Plastic

Trustpilot