PB Fastener 354-9097-0010 Pine Tree Clip 0.6 - 13mm

Order Code:

49-0783

Brand: PB Fastener MPN: 354-9097-0010

Discontinued


This Black Pine Tree Clip 0.6 - 13mm from PB Fastener & Componets is the perfect aid for simple, fast secure attachments of plates and panels without the requirement of nuts, screws or locking washers. Manufactured with a flanged shaft that allows the clip to be assembled and disassembled without becoming deformed.


  • 0.6 - 13mm sheet size
  • 7.9mm hole diameter
  • Non-corrosive
  • Non-conductive
  • Plastic material
  • Lightweight
  • Manufacturer's part 354-9097-0010
Type Pine tree clip
Diameter 7.9mm
Length 25.4mm
Panel Cutout Dimensions 7.9mm
Colour Black
Material Plastic
Panel Thickness 0.6 to 13mm

Trustpilot