PB Fastener 331331 ISO Blind Nut Neoprene M3

Order Code:

49-0727

Brand: PB Fastener MPN: 331331
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
647 in stock, despatched in 4 working days

This ISO Blind Nut Neoprene M3 from PB Fastener & Components is ideal for the simple task of joining, insulating and attaching - even when dealing with sensitive materials. There are a host of advantages in using this oil-resistant nut, one being that it dampens vibrations and can be used from one side, suited to sensitive materials, even in blind holes.


  • No corrosion problems
  • Not electrically conductive
  • Neoprene material
  • M3 thread size
  • 8mm bore diameter
  • 12.7mm length
  • Manufacturer's part 331331
Type Blind nut
Material Neoprene
Quantity 1
Size M3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot