PB Fastener 331354 ISO Blind Nut Neoprene M5

Order Code:

49-0724

Brand: PB Fastener MPN: 331354
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
Qty Unit Price (Ex VAT)
10+ £0.331
100+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,716 in stock, despatched in 4 working days

This ISO Blind Nut Neoprene M5 from PB Fastener & Components is ideal for the simple task of joining, insulating and attaching - even when dealing with sensitive materials. There are a host of advantages in using this oil-resistant nut, one being that it dampens vibrations and can be used from one side, suited to sensitive materials, even in blind holes.


  • No corrosion problems
  • Not electrically conductive
  • Can be fitted with screwdriver
  • Neoprene material
  • M5 thread size
  • 9.7mm bore diameter
  • 19.1mm length
  • Manufacturer's part 331354
Type Blind nut
Material Neoprene
Quantity 1
Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot