Kabeltronik 095082409 UL-LiYY 8 x AWG 24 Unshielded 2464/1061

Image Representative of Range

Kabeltronik 095082409 UL-LiYY 8 x AWG 24 Unshielded 2464/1061

MPN
95082409
Brand
Kabeltronik
EAN-13
2050001709189
Order Code
49-0481
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

This UL-LiYY cable is unshielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants and other production facilities.


  • AWG size: 8 x 24
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage 300V Testing voltage: 1500V
  • Conductor resistance: 88Ω/km
  • Capacity: approx. 130pF/m
  • Current capacity 2,1A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 8
Conductor Cross Section 0.22mm²
AWG 24 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot