Kabeltronik 095042409 UL-LiYY 4 x AWG 24 Unshielded 2464/1061

Image Representative of Range

Kabeltronik 095042409 UL-LiYY 4 x AWG 24 Unshielded 2464/1061

Order Code:

49-0475

Brand: Kabeltronik MPN: 95042409 EAN-13: 2050001709127
Qty Unit Price (Ex VAT)
5+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
330 in stock, despatched in 4 working days

This UL-LiYY cable is unshielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants and other production facilities.


  • AWG size: 4 x 24
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage 300V Testing voltage: 1500V
  • Conductor resistance: 88Ω/km
  • Capacity: approx. 130pF/m
  • Current capacity 2,1A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 0.22mm²
AWG 24 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 29, 2014 | Question by: Rapid Customer | Product code: 49-0475
Q. Is this a 4-core cable? The product description states 4 x 24AWG, the product details state 2 x 24AWG. Which is correct. Regards,
A. Hi David. Thank you for your question. We can confirm this is a 4 core cable.

Reviews

Be the first to submit a review

Trustpilot