Kabeltronik 096042609 UL-LiYCY 4 x AWG 26 Shielded 2464/1061

Image Representative of Range

Kabeltronik 096042609 UL-LiYCY 4 x AWG 26 Shielded 2464/1061

MPN
96042609
Brand
Kabeltronik
EAN-13
2050001708953
Order Code
49-0458
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

This UL-LiYCY cable is shielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants, air conditioning units and in steel production facilities. The tinned copper braid shield offers excellent protection against electrical interference.


  • AWG size: 4 x 26
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage: 300V
  • Testing voltage: 1500V
  • Conductor resistance: 130Ω/km
  • Capacity: approx. 120pF/m
  • Current capacity 1,5A at +25°C (if one core per cabel is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.6mm
Maximum Wire Size AWG 26
Sold by Metre Yes
Type Control lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot