Kabeltronik UL-LiYCY Shielded, Style 2464/1061

Kabeltronik Brand: Kabeltronik

This wide range of LiYCY cable, is UL approved, shielded, PVC covered, and ideal for data transmission. It can be used in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants and other production facilities. The tinned copper braid shield offers excellent protection against electrical interference.

  • Conductor: Tinned stranded copper wire
  • Core insulation: Semi-Rigid-PVC
  • Colour sequence:International colour code
  • Twisting: cores in layers
  • Shield: Tinned copper braid, coverage approx. 85%
  • Jacket: Special PVC, black sim. RAL 9005 flame retardant acc. to UL-VW-1
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section AWG Cable Diameter Conductor resistance Maximum Wire Size AWG Colour Conductor Stranding Insulation Material Length Sold by Metre Type
Kabeltronik 096102609 UL-LiYCY 10 x AWG 26 Shielded 2464/1061
Kabeltronik 096102609 UL-LiYCY 10 x AWG 26 Shielded 2464/1061
Standard range
Order code: 49-0443
MPN: 96102609

Despatched same day - 10 in stockBack-order availability date - 20/10/2026
1+ £2.73
Price per unit Ex VAT
10 0.14mm² 26 AWG 6.2mm 130O/km 26 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096122009 UL-LiYCY 12 x AWG 20 Shielded 2464/1061
Kabeltronik 096122009 UL-LiYCY 12 x AWG 20 Shielded 2464/1061
Standard range
Order code: 49-0444
MPN: 96122009

Despatched within 4 working days - 77 in stock
1+ £7.05
10+ £6.40
100+ £6.20
Price per unit Ex VAT
12 0.56mm² 20 AWG 8.5mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096162009 UL-LiYCY 16 x AWG 20 Shielded 2464/1061
Kabeltronik 096162009 UL-LiYCY 16 x AWG 20 Shielded 2464/1061
Standard range
Order code: 49-0447
MPN: 96162009

Despatched within 4 working days - 50 in stock
1+ £9.47
Price per unit Ex VAT
16 0.56mm² 20 AWG 9.5mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096162409 UL-LiYCY 16 x AWG 24 Shielded 2464/1061
Kabeltronik 096162409 UL-LiYCY 16 x AWG 24 Shielded 2464/1061
Order code: 49-0448
MPN: 96162409
1+ £5.99
Price per unit Ex VAT
16 0.22mm² 24 AWG 7.8mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096032009 UL-LiYCY 3 x AWG 20 Shielded 2464/1061
Kabeltronik 096032009 UL-LiYCY 3 x AWG 20 Shielded 2464/1061
Order code: 49-0453
MPN: 96032009
2+ £2.77
10+ £2.54
100+ £2.40
Price per unit Ex VAT
3 0.56mm² 20 AWG 5.3mm 20 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096032609 UL-LiYCY 3 x AWG 26 Shielded 2464/1061
Kabeltronik 096032609 UL-LiYCY 3 x AWG 26 Shielded 2464/1061
Standard range
Order code: 49-0455
MPN: 96032609

Despatched within 4 working days - 485 in stock
2+ £1.61
10+ £1.51
Price per unit Ex VAT
3 0.14mm² 26 AWG 4.4mm 26 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096042009 UL-LiYCY 4 x AWG 20 Shielded 2464/1061
Kabeltronik 096042009 UL-LiYCY 4 x AWG 20 Shielded 2464/1061
Standard range
Order code: 49-0456
MPN: 96042009

Despatched within 4 working days - 262 in stock
2+ £2.57
10+ £2.44
Price per unit Ex VAT
4 0.56mm² 20 AWG 5.7mm 20 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096042609 UL-LiYCY 4 x AWG 26 Shielded 2464/1061
Kabeltronik 096042609 UL-LiYCY 4 x AWG 26 Shielded 2464/1061
Standard range
Order code: 49-0458
MPN: 96042609

Despatched within 4 working days - 176 in stock
2+ £2.21
10+ £2.02
100+ £1.90
Price per unit Ex VAT
4 0.14mm² 26 AWG 4.6mm 26 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096062009 UL-LiYCY 6 x AWG 20 Shielded 2464/1061
Kabeltronik 096062009 UL-LiYCY 6 x AWG 20 Shielded 2464/1061
Standard range
Order code: 49-0459
MPN: 96062009

Despatched within 4 working days - 366 in stock
1+ £3.06
10+ £2.91
Price per unit Ex VAT
6 0.56mm² 20 AWG 6.6mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096082009 UL-LiYCY 8 x AWG 20 Shielded 2464/1061
Kabeltronik 096082009 UL-LiYCY 8 x AWG 20 Shielded 2464/1061
Standard range
Order code: 49-0462
MPN: 96082009

Despatched same day - 5 in stockBack-order availability date - 20/10/2026
1+ £4.80
10+ £4.34
100+ £4.20
Price per unit Ex VAT
8 0.56mm² 20 AWG 7.1mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead
Kabeltronik 096082409 UL-LiYCY 8 x AWG 24 Shielded 2464/1061
Kabeltronik 096082409 UL-LiYCY 8 x AWG 24 Shielded 2464/1061
Standard range
Order code: 49-0463
MPN: 96082409

Despatched within 4 working days - 478 in stock
1+ £4.18
Price per unit Ex VAT
8 0.22mm² 24 AWG 6mm 24 Black Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Control lead

Trustpilot