Kabeltronik 020101400 LiYCY 1x0.14mm PVC Shielded

Image Representative of Range

Kabeltronik 020101400 LiYCY 1x0.14mm PVC Shielded

MPN
20101400-1
Brand
Kabeltronik
EAN-13
2050001707871
Order Code
49-0417
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
133 in stock, despatched in 4 working days

This LiYCY cable is a VDE approved, flexible, shielded, PVC multi-conductor data transmission cable and is commonly used in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required.


  • Colour: Grey
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Conductor resistance: 138Ω/km
  • Capacity: approx. 120pF/m
  • Operating voltage: 350V
  • Testing voltage: 800V
  • Current capacity: 1,50A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Type Equipment Wire
Cable Diameter 2.3mm
Conductor resistance 138O/km
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 49-0417

Q. What is the outside diameter of the PVC sheath of this cable? There is no information of this anywhere in the technical specs.

A. Hi Mr Allison, thank you for your question. The supplier showing the outer diameter as 2.3mm.

Reviews

Be the first to submit a review

Trustpilot