Kabeltronik 340801000 LifYDY 8 x 0.10mm Black Shielded

Image Representative of Range

Kabeltronik 340801000 LifYDY 8 x 0.10mm Black Shielded

Order Code:

49-0371

Brand: Kabeltronik MPN: 340801000-1 EAN-13: 2050001648945
Qty Unit Price (Ex VAT)
5+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
126 in stock, despatched in 4 working days

This Kabeltronik LifYDY 8 x 0,10mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 300V
  • Testing voltage: 900V
  • Insulation resistance: min. 200MOhm x km at + 20° C
  • Conductor resistance: 200 Ohm/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 8
Conductor Cross Section 0.1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot