Kabeltronik 240405000 LifYY 4x0.50mm Black PVC Flexible

Image Representative of Range

Kabeltronik 240405000 LifYY 4x0.50mm Black PVC Flexible

MPN
240405000-1
Brand
Kabeltronik
EAN-13
2050001648686
Order Code
49-0354
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

This Kabeltronik LifYY 4x0,50mm² PVC covered wire is ideal when the highest demands in terms of flexibility and bending stress are required. This wire is used for control and signal applications.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Packed: No
  • Product Specifications: Insulation resistance: min. 200MΩ x km at + 20° C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Sold by Metre Yes
Type Splices

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot