Easter Opening Hours and Delivery Dates here
Kabeltronik 070110005 Yv 1.0/1.8mm Solid Core Grey Hook-up Wire (100m Reel)

Kabeltronik 070110005 Yv 1.0/1.8mm Solid Core Grey Hook-up Wire (100m Reel)

Order Code:

49-0345

Brand: Kabeltronik MPN: 070110005

Discontinued


This single conductor wire is recommended for use in telecommunication installations. It has been constructed with solid core tinned copper wire, and is supplied in 1.0/1.8mm. This grey PVC covered hook-up wire is rated at 500V maximum.


  • Colour: Grey
  • Content: 100 m
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at 20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Grey
Conductor Cross Section 1.4mm²
Conductor Stranding 1
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.8mm
Sold by Metre No

Trustpilot