Kasp K17090D Brass Shutter Lock - 90mm

Order Code:

43-3094

Brand: Kasp MPN: K17090D EAN-13: 5013969901115
  • Quickly find another product in this range by Body Width:

    63mm 70mm 90mm
Qty Unit Price (Ex VAT)
1+ £29.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Kasp 170 Series 90mm Brass Shutter Locks have rotating hardened steel shackles for extra protection against hacksaw and cropping attacks, 5-pin cylinders with anti-pick mushroom pins for extra protection against picking and a paracentric keyway for extra protection against manipulation. Their solid brass bodies give added resistance against corrosion. They are covered by Kasp's 10 year guarantee.


  • 90mm Brass shutter lock
  • Rotating hardened steel shackle
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Manufacturer's 10 year guarantee
  • Kasp type K17090D
Type Shutter lock
Body Width 90mm
Material Brass
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot