Christmas Opening Hours and Delivery Dates here

Kasp K12540XD Premium Brass Padlock - 40mm - Close Shackle

Order Code:

43-3050

Brand: Kasp MPN: K12540XD EAN-13: 5013969900705
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This Kasp 125 Series Premium Brass Padlock has a hardened-steel shackle for extra protection against hacksaw and cropping attacks. The shackle is further protected by being enclosed by an extension to the padlock's body. This padlock is covered by Kasp's 10 year guarantee.


  • Width 40mm
  • Shackle diameter 6.4mm
  • Vertical clearance 18.5mm
  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • Kasp 125 Series
Type Closed shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot