Kasp 125 Series Premium Brass Padlocks - Closed Shackle

Kasp Brand: Kasp

These Kasp 125 Series Premium Brass Padlocks have hardened-steel shackles for extra protection against hacksaw and cropping attacks. The shackles are further protected by being enclosed by an extension to the padlock's body. They have double-bolted locking mechanisms that give extra strength to resist twisting and pulling attacks. Solid brass bodies provide added resistance against corrosion.

The padlocks have 5-pin cylinders with anti-pick mushroom pins for extra protection against picking, and paracentric keyways that help protect extra protection against manipulation. Kasp 125 Series Premium Brass Padlocks are covered by Kasp's 10 year guarantee.

  • Hardened steel shackles recessed into padlock body
  • Double-bolted locking mechanism
  • Solid Brass Body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • Kasp 125 Series
Description Image Product Buy Pricing (Ex VAT) Body Width Shackle Type Material Locking Mechanism
Kasp K12540XD Premium Brass Padlock - 40mm - Close Shackle
Kasp K12540XD Premium Brass Padlock - 40mm - Close Shackle
Standard range
Order code: 43-3050
MPN: K12540XD

Despatched within 2 working days - 30 in stock
1+ £14.77
Price per unit Ex VAT
40mm 6.4mm Closed shackle Brass Double bolted locking
Kasp K12550XD Premium Brass Padlock - 50mm - Close Shackle
Kasp K12550XD Premium Brass Padlock - 50mm - Close Shackle
Standard range
Order code: 43-3052
MPN: K12550XD

Despatched within 2 working days - 30 in stock
1+ £20.44
Price per unit Ex VAT
50mm 8mm Closed shackle Brass Double bolted locking

Trustpilot