Kasp K12560D Premium Brass Padlock - 60mm

Order Code:

43-3048

Brand: Kasp MPN: K12560D EAN-13: 5013969900873
Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium brass 60mm padlock from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.


  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • 9.5mm shackle diameter
  • 35.5mm vertical clearance
Type General purpose
Body Width 60mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot