Kasp K11020D Brass Combination Padlock - 20mm

Order Code:

43-3030

Brand: Kasp MPN: K11020D EAN-13: 5013969900019
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

General-purpose padlock from Kasp with 3-digit combination lock.


  • No keys - ideal if lock is to be used by several people
  • Solid brass body
  • Resettable combination
  • 3-digit combination
  • Width 20mm
  • Shackle diameter 3.2mm
  • Vertical clearance 21.7mm
  • Kasp 110 series
Type Combination
Body Width 20mm
Material Brass
Locking Mechanism 3-digit code
Shackle 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot