X-Fan RDH6025S2 60 x 60 x 25mm Axial Fan 24V Sleeve Bearing

MPN
RDH6025S2
Brand
X-Fan
EAN-13
5053556000234
Order Code
37-9109
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.06
10+ £7.60
50+ £5.71
100+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 742 in stockAdditional quantity lead time 6 months

RDH6025S2 is a high-quality sleeve bearing 24V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 60 x 60 x 25mm
  • Rated voltage 24V DC
  • Input current 0.14A (max. 0.16A)
  • Max.air flow (at zero static pressure) 19.25cfm (min. 17.33cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG; red positive (+); black negative (-)
  • Manufacturer's part RDH6025S2

  • UL, TUV Approved.
Voltage 24V
Dimensions 60 x 60 x 25mm
Air Flow 19.25
Bearing Type Sleeve
Noise 32dB(A)
RPM 4000rpm
Operating Temperature -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot