X-Fan RDH6025S1 60 x 60 x 25mm Axial Fan 12V Sleeve Bearing

Order Code:

37-9107

Brand: X-Fan MPN: RDH6025S1 EAN-13: 5053556000210
Qty Unit Price (Ex VAT)
1+ £8.40
10+ £6.83
50+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
277 in stock, despatched same dayAdditional quantity lead time 6 months

RDH6025S1 is a high-quality sleeve bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 60 x 60 x 25mm
  • Rated voltage 12V DC
  • Input current 0.14A (max. 0.16A)
  • Max.air flow (at zero static pressure) 19.25cfm (min. 17.33cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG; red positive (+); black negative (-)
  • Manufacturer's part RDH6025S1

  • UL, TUV Approved.
Voltage 12V
Dimensions 60 x 60 x 25mm
Air Flow 19.25
Bearing Type Sleeve
Noise 28dB(A)
RPM 4000rpm
Operating Temperature -10 to +70°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, May 2, 2016 | Question by: Rapid Customer | Product code: 37-9107
Q. Hi, how long is the cable on this fan?
A. Hi Nicola, thank you for your question. The length of the leads are approximately 300mm.

Reviews

Be the first to submit a review

Trustpilot