RVFM 37-2005 Magnetic Sheet - No Adhesive A4 x 0.75mm

MPN
37-2005
Brand
RVFM
Order Code
37-2005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.27
5+ £2.00
10+ £1.72
25+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


This flexible 0.75mm thick magnetic material attracts readily to steel and ferrous materials.


  • Supplied in an A4 (210 x 297mm) sheet which can be easily cut into various sizes and shapes
  • Ideal for attaching to the back of card or artwork to make moveable signs, notices or fridge magnets, collages, magnetic jigsaw puzzles, etc.
  • Useful for fabricating custom design magnetic fasteners, cabinet or case closures
  • Supplied plain without adhesive backing

Note: Not suitable for laser cutting.

Type Plain magnetic sheet
Length 297mm
Width 210mm
Thickness 0.75mm
Pull Force 530kgsm
Colour Black
Materials Magnetic Sheet

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot