Aavid Thermalloy PF720g Heat Sink TO220

Order Code:

36-0456

Brand: Aavid Thermalloy MPN: PF720
Qty Unit Price (Ex VAT)
5+ £1.10
25+ £1.09
100+ £0.852
500+ £0.807
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
72 in stock, despatched same dayAdditional quantity lead time 14 days

Clip-on black painted aluminium heat sink from Aavid Thermalloy, suitable for applications with and without solderable fixing lugs.


  • For TO220, TO251, TO252, TO202, TO126 and SOT23 (36-0214) packages
  • Covers vertical or horizontal mounting arrangements
  • Thermal resistance 28.9°C/W
  • Dimensions 20 x 19.84 x 8.1mm
Type Clip-on heatsink
Thermal Conductivity 28.9°C/W
Dimension 20 x 19.84 x 8.1mm
Dimensions 20 x 20 x 8mm
For Use With TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot