C R Clarke FJ1500 Folding Jig

Image Representative of Range

C R Clarke FJ1500 Folding Jig

Order Code:

34-8520

Brand: C R Clarke MPN: FJ1500
  • Quickly find another product in this range by Working Length:

    600mm 1m 1.5m
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2026

This folding jig from C R Clarke is a useful accessory to their range of strip heaters. The jig has a working length of 1500mm and is adjustable from 160° obtuse to 30° acute.

The jig's calibrated protractors ensure consistent setting, with hand knobs for easy adjustment. The adjustable work stops can also be used to hold the material in the folding jig, allowing the operator to continue with other work while the folded material cools.


  • 1500mm working length
  • Bend angle adjustable from 160° obtuse to 30° acute
  • C R Clarke type FJ1500
Type Folding jig
Working Length 1.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot