BiC Cristal Fun Ball Pen Turquoise Box of 20

MPN
929074
Brand
BiC
EAN-13
3086123396005
Order Code
34-7222
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Pink Purple
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

A box of 20 Cristal Fun ball pens from BiC designed to produce a bright, clear colour. The pens offer a smooth writing action and come with a protective cover, which once removed reveals a fresh nib to write with. The broad line width makes this pen ideal for a number of tasks, such as marking a pupil's work.


  • Bright turquoise colour
  • Cap and end plug colour matches ink colour
  • Translucent barrel with smokey effect
  • 1.6mm tip gives line width of 0.6mm
  • Bright colour
  • Ideal for the office, school or home
  • Box of 20
  • Manufacturer's part 929074


Type Ballpoint
Colour Blue
Pack Size 20
Tip 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot