BiC Cristal Fun Ball Pens Box of 20

BIC Brand: BIC

A range of Cristal Fun ball pens from BiC designed to produce a bright, clear colour. The pens offer a smooth writing action and come with a protective cover, which once removed reveals a fresh nib to write with. The broad line width makes this pen ideal for a number of tasks, such as marking a pupil's work.

  • Available in pink, turquoise, orange, lime green and purple
  • Cap and end plug colour matches ink colour
  • Translucent barrel with smokey effect
  • 1.6mm tip gives line width of 0.6mm
  • Ideal for the office, school or home
  • Boxes of 20
Description Image Product Buy Pricing (Ex VAT) Colour Type Pack Size Tip
BiC Cristal Fun Ball Pen Pink Box of 20
BiC Cristal Fun Ball Pen Pink Box of 20
Standard range
Order code: 34-7219
MPN: 929056

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £4.68
Price per unit Ex VAT
Pink Ballpoint 20 1.6mm
BiC Cristal Fun Ball Pen Purple Box of 20
BiC Cristal Fun Ball Pen Purple Box of 20
Standard range
Order code: 34-7220
MPN: 929055

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £4.68
Price per unit Ex VAT
Purple Ballpoint 20 1.6mm
BiC Cristal Fun Ball Pen Turquoise Box of 20
BiC Cristal Fun Ball Pen Turquoise Box of 20
Standard range
Order code: 34-7222
MPN: 929074

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £4.68
Price per unit Ex VAT
Blue Ballpoint 20 1.6mm

Trustpilot