Essentra LCBSB-12-01A-RT Locking Circuit Board Support On Base - Pack of 25

MPN
LCBSB-12-01A-RT
Brand
Essentra
Order Code
33-6236
Country of Origin
Spain
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

These self-adhesive PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached to permit repair or replacement.


  • Stand-off height 19.1mm
  • Eliminates the need for a mounting hole in the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.57mm
  • Base width 17.8mm square
  • Self adhesive double-sided foam tape
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
  • Essentra type LCBSB-12-01A-RT
Type Locking PCB support
Between Board Height 19.1
Overall Length 17.8mm
Material Nylon 6.6
Mounting Hole Diameter 4mm
Effective Height 19.1mm

Reviews

Be the first to submit a review

Trustpilot