Optimas 0010032 Cheese Head Slotted Metric Machine Screws M3 x 20mm Pack 100

MPN
0010032
Brand
Optimas
Order Code
33-5006
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.88
5+ £4.63
10+ £4.28
25+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

Nylon cheese head slotted drive 20mm machine screws, M3 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 5.5 x 2mm
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Type Machine screw
Thread Size M3
Thread Length 20mm
Screw Head Style Slotted
Material Nylon 66
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot