PJP EL10Ø3 Circular Spacers M3 10mm Pack Of 100

Order Code:

33-3616

Brand: PJP MPN: EL10Ø3 EAN-13: 3760122595217
  • Quickly find another product in this range by Body Length:

    4mm 10mm
Qty Unit Price (Ex VAT)
1+ £29.00
5+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 7 days

These 10mm tall circular spacers are made from nickel-plated brass and have an M3 clearance hole.


  • Height 10mm
  • Overall diameter 5mm
  • Internal diameter 3.1mm
  • Supplied in packs of 100
Type Circular
Body Length 10mm
External Diameter 5mm
For Screw Size 3.1mm
Material Nickel plated brass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot