TruConnect 6.3x0.8mm 16A Blue Piggy Back Pack of 100

MPN
PBDD2-250
Brand
TruConnect
EAN-13
5053556007172
Order Code
33-0972
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.63
10+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 5 months

Blue piggyback push-on adaptor, right angle style, with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 6.3 x 0.8mm stud
  • 1.04 to 2.63mm² wire size
  • Closed barrel
  • Copper contact, tin plating
  • Vinyl insulation
  • 16A current rating
  • Meets all Requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • UL Approved.
Colour Blue
Tab Thickness 0.8mm
Insulated Yes
Maximum Wire Size AWG 17 to 13
Maximum Wire Size mm2 1.04 to 2.63 mm²
Mounting Type Wire Mount
Outer Width 6.3mm
Terminal Type Piggyback
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot