TruConnect Male/Female Piggy Back Adaptors - Easy Entry Type

TruConnect Brand: TruConnect

Insulated crimp connectors with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.

  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Colour Gender Maximum Wire Size AWG Maximum Wire Size mm2 Outer Width Terminal Type Tab Width Tab Thickness Insulated Mounting Type Termination
TruConnect 6.3mm 12A Red Piggy Back Pack of 100
TruConnect 6.3mm 12A Red Piggy Back Pack of 100
Standard range
Order code: 33-0667
MPN: PBDD1-250

Despatched same day - 22 in stockAdditional quantity lead time 5 months
1+ £12.66
10+ £10.34
25+ £9.11
Price per unit Ex VAT
Red Male / Female 23 to 15 0.25 to 1.65 mm² Push-on Piggyback 6.3mm 0.8mm Yes Wire Mount Crimp
TruConnect 6.3x0.8mm 16A Blue Piggy Back Pack of 100
TruConnect 6.3x0.8mm 16A Blue Piggy Back Pack of 100
Standard range
Order code: 33-0972
MPN: PBDD2-250

Despatched same day - 18 in stockAdditional 20 due on 06/01/2027
1+ £15.63
10+ £12.22
Price per unit Ex VAT
Blue 17 to 13 1.04 to 2.63 mm² 6.3mm Piggyback 6.3mm 0.8mm Yes Wire Mount Crimp

Trustpilot