Pressmaster 4300-3137 Mobile Die Set For Non-Insulated Connectors 0.75 - 2.5mm²

MPN
4300-3137
Brand
Pressmaster
EAN-13
7393785002479
Order Code
33-0381
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 5 due on 14/07/2026

Buy Crimp Die (Uninsulated 0.5-2.5mm²) 4300-3137 from Pressmaster - ideally positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid.


  • Suitable for use with uninsulated/copper tube connectors, 0.5-2.5 mm², 22-14 AWG
  • Suitable for use with Rapid parts 33-0230, 33-0235 and 33-0240
  • Manufacturer's part 4300-3137
Type Crimp die set
Capacity 0.75 to 2.5mm²
Wire Gauge 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot