Mentor 3277.1203 Aluminium Bow-Type Handle 120mm - Black

MPN
3277.1203
Brand
Mentor
Order Code
31-0906
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 14 days

Bow-type flat profile black aluminium instrument handle from Mentor with a durable anodised finish.


  • Fixing centre 120mm
  • Maximum capacity 750N
  • Supplied complete with M5 fixing screws and washers
  • Mentor series 277.X
Type Flat-oval bow
Material Aluminium
Dimensions 120 x 15mm
Finish Anodised Black

Reviews

Be the first to submit a review

Trustpilot