Mentor 3280.1603 Matt Black Aluminium Bow Handle

Order Code:

31-0901

Brand: Mentor MPN: 3280.1603
Qty Unit Price (Ex VAT)
25+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderPlease contact us for lead time

This bow-type handle from Mentor has been manufactured from round profile aluminium for mechanical, appliance and apparatus engineering.


  • Colour: Black
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Fixing centres: 100mm
  • Manufacturer's part 3280.1603
Type Rounded bow
Material Aluminium
Dimensions 100 x 50mm
Finish Anodised Black
Fixing Centres 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot