Mentor 270.7 Chrome Plated Steel Bow-Type Handle 200mm

Order Code:

31-0825

Brand: Mentor MPN: 270.7
Qty Unit Price (Ex VAT)
1+ £11.01
10+ £8.74
20+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 7 weeks

Buy Chrome Bow Handle (Rounded) 200mm from Mentor - high quality rounded profile steel 35mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M5
  • Colour: Chrome
  • Length: 200mm
  • Width: 14mm
  • Material: High-gloss chrome-plated steel
  • Supplied with end rings, mounting screws and washers
  • Manufacturer's part 270.7
Type Rounded bow
Material Steel
Dimensions 200 x 10mm
Finish Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot