Mentor 270.9 Chrome Plated Steel Bow-Type Handle 35mm

Mentor 270.9 Chrome Plated Steel Bow-Type Handle 35mm

Order Code:

31-0823

Brand: Mentor MPN: 270.9

Discontinued


Buy Chrome Bow Handle (Rounded) 35mm from Mentor - high quality rounded profile steel 35mm bow-type handles with high-gloss chrome-plated finish.


  • Screw size: M3
  • Colour: Chrome
  • Length: 35mm
  • Width: 10mm
  • Material: High-gloss chrome-plated steel
  • Manufacturer's part 270.9

Supplied with end rings, mounting screws and washers.
Type Rounded bow
Material Steel
Dimensions 35 x 6mm
Finish Chrome plated

Trustpilot