Takachi CHH903NBY 90 Series IP67 Handheld Enclosures Size 3 Black/Yellow

Order Code:

30-6906

Brand: Takachi MPN: CHH903NBY
Qty Unit Price (Ex VAT)
2+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 11/06/2026

Planning to buy a range of enclosures for your latest project?

IP67 black/yellow handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Plain (no battery)
  • Yellow rubber corners
  • Size 2
  • 146 x 88 x 33mm (L x W x H)
  • Manufacturer's part CHH903NBY
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 146mm
Enclosure Width 88mm
Enclosure Height 20mm
Colour Black & Yellow
Protection Rating IP67
External Features Rubber Corners
Series 90

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot