Takachi CUE8323WH 83 Series Plastic Flanged Case White 205.6x125.6x65

Order Code:

30-6713

Brand: Takachi MPN: CUE8323WH
Qty Unit Price (Ex VAT)
2+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 23/01/2026

Planning to buy a range of enclosures for your latest project?

A multipurpose flanged enclosure designed for wall or surface mounting.
  • 83 Series plastic flanged case, white
  • 205.6 x 125.6 x 65mm
  • Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices
  • Suitable for measuring instruments, communication device, controller etc.
  • Lid and base moulded in flame resistant ABS
  • Lid mounted by four M3 machine screws
  • Excellent properties for machining
  • UL94-V0
Enclosure Height 205.6mm
Enclosure Length 125.6mm
Enclosure Width 65mm
Colour White
External Features Molded Lid and Base
Protection Rating UL94-V0
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot