Hammond 1591XXFBK FRABS Enclosure 221 x 150 x 63mm Black

MPN
1591XXFBK
Brand
Hammond
GTIN-14
00623980510781
Order Code
30-6305
Country of Origin
USA
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.16
50+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 244 in stockBack-order availability date - 19/06/2026

Multipurpose flame resistant black plastic enclosure, 221mm length, 150mm width, 63mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXFBK

Hammond enclosure modification


Type FRABS
Enclosure Height 60mm
Enclosure Length 221mm
Enclosure Width 150mm
Colour Black
Protection Rating IP54
External Features Flame resistant
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot