Hammond 1455NC1201 Extruded Enclosure Channel Mount 120 x 103 x 53 Clear

MPN
1455NC1201
Brand
Hammond
GTIN-14
00623980536705
Order Code
30-6130
Country of Origin
Canada
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.69
50+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/06/2026

Extruded aluminium channel mount enclosure with open front and rear bezels and metal endplates, part of the Hammond 1455 series.


  • Rugged one piece body constructed from extruded aluminium, constructed from extruded aluminium, with metal end plates and plastic bezels
  • Sized for PC boards with 92mm (min.) to 98mm (max.) width
  • Includes 8 clear zinc-plated assembly screws
  • 120 x 103 x 53mm
  • Manufacturer's part 1455NC1201

Hammond enclosure modification


Type Instrument case
Enclosure Length 120mm
Enclosure Width 103mm
Enclosure Height 53mm
Colour Silver
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot