CamdenBoss RX508A 500 Series Flanged Potting Boxes Black 56 x 40 x 24mm

MPN
RX508A
Brand
CamdenBoss
Order Code
30-5421
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.00
25+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 7 weeks

A 56 x 40 x 24mm ABS potting box, with lid and base, that features a flush-fitting lid and flanged body with 4x fixing holes. Ideal for partial or complete potting.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Enclosure Length 56mm
Enclosure Width 40mm
Enclosure Height 24mm
Colour Black
External Features Flanged base
Material ABS
Series 500

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 30-5421

Q. is the dimension only include the box?

A. Hi Cheryl, thank you for your question. Please see the drawing in the data sheet.

Reviews

Be the first to submit a review

Trustpilot