Christmas Opening Hours and Delivery Dates here

Evatron DE02S-A-TB-0 IP67 ABS Enclosure 2x M20 Black Base Clear Top 106x80x53mm

Order Code:

30-5005

Brand: Evatron MPN: DE02S-A-TB-0
Qty Unit Price (Ex VAT)
1+ £18.57
25+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

A robust, sealed ABS enclosure with black base and transparent cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 106 x 80 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE02S-A-TB-0

Enclosure modification


Material ABS
Enclosure Length 106mm
Enclosure Width 80mm
Enclosure Height 53mm
Colour Black base / transparent cover
External Features 2 x M20 Knockouts

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot