Hammond 1590TFLBK Diecast Enclosure Flanged Lid Black (120.5 x 79.5 x 59mm)

Order Code:

30-4832

Brand: Hammond MPN: 1590TFLBK GTIN-14: 00623980676272
Qty Unit Price (Ex VAT)
1+ £15.57
50+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 1 working daysBack-order availability date - 15/04/2026

This Hammond diecast enclosure with flanged lid, 120.5 x 79.5 x 59mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 79.5mm
Enclosure Height 59mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot